Filter Your Search
1 - 2 of 2 results
|
B41560A7689M000
TDK Corporation
|
Check for Price | Yes | Active | 68 mF | 40 V | 15 A | 20 % | 10 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 22.2 mm | LUG | 51.6 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | TDK | |||
|
B41560A7689M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 mF | 40 V | 15 A | 20 % | 10 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 22.2 mm | LUG | 51.6 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | TDK |