Filter Your Search
1 - 2 of 2 results
|
B41607A8118M009
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.1 mF | 63 V | 7.6 A | 20 % | 38 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 419.8 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | TDK | ||||
|
B41607A8118M009
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.1 mF | 63 V | 7.6 A | 20 % | 38 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 419.8 µA | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | TDK | EAR99 |