Filter Your Search
1 - 2 of 2 results
|
B41792B8687Q000
TDK Epcos
|
Check for Price | No | No | Obsolete | 680 µF | 63 V | 4.1 A | 30 % | 114 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41792 | STANDARD: IEC60384-4 | 261.04 µA | B41792 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | CARDBOARD | NO | Matte Tin (Sn) | FLAT | 18 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41792B8687Q000
TDK Corporation
|
Check for Price | No | Active | 680 µF | 63 V | 4.1 A | 30 % | 114 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41792 | STANDARD: IEC60384-4 | 261.04 µA | B41792 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | CARDBOARD | NO | Matte Tin (Sn) | FLAT | 18 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK |