Filter Your Search
1 - 2 of 2 results
|
B41796A7448Q000
TDK Corporation
|
Check for Price | No | Obsolete | 4.4 mF | 40 V | 6.6 A | 30 % | 21 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.06 mA | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | CARDBOARD | NO | FLAT | 21 mm | 49 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B41796A7448Q000
TDK Epcos
|
Check for Price | Obsolete | 4.4 mF | 40 V | 6.6 A | 30 % | 21 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.06 mA | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | CARDBOARD | NO | FLAT | 21 mm | 49 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 |