Filter Your Search
1 - 1 of 1 results
|
B41821A2227M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 6.3 V | 200 mA | 20 % | 2.1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41821 | 14 µA | B41821(6.3 V) | 0.28 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.20 |