Filter Your Search
1 - 2 of 2 results
|
B41821A8227M002
TDK Corporation
|
Check for Price | Yes | Active | 220 µF | 63 V | 490 mA | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | 138.6 µA | B41821 | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B41821A8227M002
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 µF | 63 V | 490 mA | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | 138.6 µA | B41821 | 0.12 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 |