Filter Your Search
1 - 10 of 10 results
|
B41825A4476M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 83 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41825A4476M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 83 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||
|
B41825A4476M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 83 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41825A4476M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 83 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41825A4476M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 83 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41825A4476M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 83 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41825A4476M009
TDK Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 83 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41825A4476M009
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 83 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41825A4476M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 83 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B41825A4476M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 83 mA | 20 % | 6 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.5 µA | 0.17 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |