Filter Your Search
1 - 2 of 2 results
|
B41828A5106M016
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 25 V | 37 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41828 | 0.14 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B41828A5106M016
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 25 V | 37 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41828 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 2 mm | 5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |