Filter Your Search
1 - 2 of 2 results
|
B41828A9227M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 100 V | 497 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41828 | 105 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
B41828A9227M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 100 V | 497 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41828 | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |