Filter Your Search
1 - 2 of 2 results
|
B41851A9104M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 100 V | 2.1 mA | 20 % | 1.658 kΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | 105 °C | -40 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||||||||||||
|
B41851A9104M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 100 V | 1.5 mA | 20 % | 1.658 kΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41851 | 3 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | TDK |