Filter Your Search
1 - 10 of 16 results
|
B41856-A6227-M
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41856 | 330 µA | 0.1 | e3 | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||||
|
B41856A6227M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||
|
B41856A6227M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||
|
B41856A6227M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||
|
B41856A6227M003
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||
|
B41856A6227M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||
|
B41856A6227M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||
|
B41856A6227M007
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | |||
|
B41856A6227M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||||
|
B41856A6227M003
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 50 V | 500 mA | 20 % | 750 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.1 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |