Filter Your Search
1 - 2 of 2 results
|
B41858C3129M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 12 mF | 10 V | 4.467 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.615 mA | 0.41 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41858C3129M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 12 mF | 10 V | 4.467 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.615 mA | 0.41 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |