Filter Your Search
1 - 2 of 2 results
|
B41858D3338M001
TDK Corporation
|
Check for Price | Yes | Active | 3.3 mF | 10 V | 2.146 A | 20 % | 38 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.25 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | WIRE | 16 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | |||
|
B41858D3338M001
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 mF | 10 V | 2.146 A | 20 % | 38 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 330 µA | 0.25 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | WIRE | 16 mm | 20 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK |