Filter Your Search
1 - 2 of 2 results
|
B41866C4228M001
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.2 mF | 16 V | 1.895 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352 µA | 0.21 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | WIRE | 16 mm | 20 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||
|
B41866C4228M001
TDK Corporation
|
Check for Price | Yes | Active | 2.2 mF | 16 V | 1.895 A | 20 % | 43 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352 µA | 0.21 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | WIRE | 16 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK |