Filter Your Search
1 - 2 of 2 results
|
B41866C8188M008
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.8 mF | 63 V | 2.015 A | 20 % | 96 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41866 | 1.134 mA | 0.14 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41866C8188M008
TDK Corporation
|
Check for Price | Yes | Active | 1.8 mF | 63 V | 2.015 A | 20 % | 96 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41866 | 1.134 mA | 0.14 | e3 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |