Filter Your Search
1 - 2 of 2 results
|
B41867A6107M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 50 V | 230 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.12 | e3 | 140 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | ||
|
B41867A6107M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 50 V | 230 mA | 20 % | 2 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 50 µA | 0.12 | e3 | 140 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |