Filter Your Search
1 - 2 of 2 results
|
B41889A2128M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1.2 mF | 6.3 V | 2 A | 20 % | 300 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41889 | 226.8 µA | B41889 | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 16 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B41889A2128M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.2 mF | 6.3 V | 2 A | 20 % | 300 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B41889 | 226.8 µA | B41889 | 0.22 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 16 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |