Filter Your Search
1 - 2 of 2 results
|
B41896C3109M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 mF | 10 V | 4.23 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.2 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B41896C3109M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 mF | 10 V | 4.23 A | 20 % | 19 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.2 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |