Filter Your Search
1 - 10 of 501 results
|
B43044A1336M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 160 V | 565 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43044 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
B43044A9106M001
TDK Corporation
|
Check for Price | Yes | Obsolete | 10 µF | 400 V | 180 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43044 | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
B43044A2336M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 200 V | 590 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43044 | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
B43044A1107M009
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 µF | 160 V | 1.28 A | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43044 | 105 °C | -40 °C | 2 | Radial | Ammo Pack | 7.5 mm | 16 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
B43044F2686M001
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 250 V | 1 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43044 | 355 µA | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | EPCOS AG | , | compliant | EAR99 | ||||||||
|
B43044A1686M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 160 V | 950 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43044 | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 12.5 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
B43044A9226M006
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 400 V | 300 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43044 | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B43044F2157M006
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 150 µF | 250 V | 1.45 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43044 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B43044A2226M016
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 200 V | 440 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43044 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | WIRE | EPCOS AG | , | compliant | EAR99 | |||||||||
|
B43044A1227M006
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 160 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43044 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK; TAPE | NO | WIRE | EPCOS AG | , | compliant | EAR99 |