Filter Your Search
1 - 2 of 2 results
|
B43201C0397M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 390 µF | 315 V | 1.99 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.457 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | NO | SNAP-IN | 35 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43201C0397M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 390 µF | 315 V | 1.99 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.457 mA | 0.15 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | NO | SNAP-IN | 35 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |