Filter Your Search
1 - 2 of 2 results
|
B43231B5826M000
TDK Corporation
|
Check for Price | Yes | Active | 82 µF | 450 V | 560 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43231 | 738 µA | B43231 | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 25.4 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43231B5826M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 82 µF | 450 V | 560 mA | 20 % | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43231 | 738 µA | B43231 | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 25.4 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |