Filter Your Search
1 - 2 of 2 results
|
B43252A4127M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 120 µF | 350 V | 620 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 840 µA | B43252 | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43252A4127M000
TDK Corporation
|
Check for Price | Yes | Active | 120 µF | 350 V | 620 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 840 µA | B43252 | 0.15 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |