Filter Your Search
1 - 3 of 3 results
|
B43252A6566M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 56 µF | 500 V | 290 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 560 µA | B43252 | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43252A6566M007
TDK Corporation
|
Check for Price | Yes | Obsolete | 56 µF | 500 V | 290 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 105 °C | -25 °C | 2 | Quick Connect | Ammo Pack | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
B43252A6566M000
TDK Corporation
|
Check for Price | Yes | Active | 56 µF | 500 V | 290 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 560 µA | B43252 | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |