Filter Your Search
1 - 2 of 2 results
|
B43252C1477M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 µF | 160 V | 1.44 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 1.504 mA | B43252 | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 30 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43252C1477M000
TDK Corporation
|
Check for Price | Yes | Active | 470 µF | 160 V | 1.44 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43252 | 1.504 mA | B43252 | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 30 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |