Filter Your Search
1 - 2 of 2 results
|
B43254A5477M000
TDK Corporation
|
Check for Price | Yes | Active | 470 µF | 450 V | 1.34 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3797 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 35 mm | 45 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43254A5477M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 µF | 450 V | 1.34 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3797 mA | 0.2 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Quick Connect | Bulk | NO | SNAP-IN | 35 mm | 45 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK |