Filter Your Search
1 - 4 of 4 results
|
B43255A2128M000
TDK Corporation
|
Check for Price | Yes | Active | 1.2 mF | 200 V | 2.69 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43255 | 4.8 mA | B43255 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43255A2128M007
TDK Epcos
|
Check for Price | Active | 1.2 mF | 200 V | 2.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Ammo Pack | 10 mm | 35 mm | 40 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||||||||||
|
B43255A2128M007
TDK Corporation
|
Check for Price | Yes | Active | 1.2 mF | 200 V | 2.69 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Ammo Pack | 10 mm | 35 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||||
|
B43255A2128M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1.2 mF | 200 V | 2.69 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43255 | 4.8 mA | B43255 | 0.15 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | 10 mm | SNAP-IN | 35 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK |