Filter Your Search
1 - 2 of 2 results
|
B43304A2108M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 200 V | 2.9 A | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||
|
B43304A2108M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 200 V | 2.9 A | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | TDK CORP | , | compliant |