Filter Your Search
1 - 2 of 2 results
|
B43304D5227M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 450 V | 1.3 A | 20 % | 740 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | EPCOS AG | , | compliant | EAR99 | ||
|
B43304D5227M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 450 V | 1.3 A | 20 % | 740 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | SNAP-IN | TDK CORP | , | compliant |