Filter Your Search
1 - 2 of 2 results
|
B43305C9477M060
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 µF | 400 V | 2.05 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.4798 mA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43305C9477M060
TDK Corporation
|
Check for Price | Yes | Active | 470 µF | 400 V | 2.05 A | 20 % | 290 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 1.4798 mA | 0.2 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | 10 mm | SNAP-IN | 35 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |