Filter Your Search
1 - 2 of 2 results
|
B43456A4828M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 8.2 mF | 350 V | 20 A | 20 % | 16 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.9498 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 143.2 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
B43456A4828M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 8.2 mF | 350 V | 20 A | 20 % | 16 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.9498 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 143.2 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 |