Filter Your Search
1 - 2 of 2 results
|
B43458A4228M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 mF | 350 V | 7.6 A | 20 % | 42 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.9637 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 51.6 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||
|
B43458A4228M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 mF | 350 V | 7.6 A | 20 % | 42 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.9637 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 51.6 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 |