Filter Your Search
1 - 2 of 2 results
|
B43504A0127M002
TDK Corporation
|
Check for Price | Yes | Active | 120 µF | 420 V | 740 mA | 20 % | 1.13 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 591.24 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 22 mm | 40 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43504A0127M002
TDK Epcos
|
Check for Price | Yes | Yes | Active | 120 µF | 420 V | 740 mA | 20 % | 1.13 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 591.24 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | SNAP-IN | 22 mm | 40 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |