Filter Your Search
1 - 2 of 2 results
|
B43504B5107M000
TDK Corporation
|
$2.8472 | Yes | Active | 100 µF | 450 V | 650 mA | 20 % | 1.35 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 546.46 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43504B5107M000
TDK Epcos
|
$2.8749 | Yes | Yes | Active | 100 µF | 450 V | 650 mA | 20 % | 1.35 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 546.46 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | MATTE TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | TDK |