Filter Your Search
1 - 2 of 2 results
|
B43510A0108M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 420 V | 5.09 A | 20 % | 200 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5946 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 35 mm | 80 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43510A0108M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 420 V | 5.09 A | 20 % | 200 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.5946 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | Matte Tin (Sn) | SNAP-IN | 35 mm | 80 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |