Filter Your Search
1 - 2 of 2 results
|
B43511A4827M007
TDK Corporation
|
Check for Price | Yes | Active | 820 µF | 350 V | 4.4 A | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43511 | REFERENCE STANDARD: IEC60384-4 | 1.9884 mA | B43511 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 35 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43511A4827M007
TDK Epcos
|
Check for Price | Yes | Yes | Active | 820 µF | 350 V | 4.4 A | 20 % | 160 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43511 | REFERENCE STANDARD: IEC60384-4 | 1.9884 mA | B43511 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 35 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 |