Filter Your Search
1 - 2 of 2 results
|
B43511E5687M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 µF | 450 V | 3.7 A | 20 % | 300 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43511 | REFERENCE STANDARD: IEC60384-4 | 2.0795 mA | B43511 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 45 mm | 50 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | ||
|
B43511E5687M000
TDK Corporation
|
Check for Price | Yes | Active | 680 µF | 450 V | 3.7 A | 20 % | 300 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43511 | REFERENCE STANDARD: IEC60384-4 | 2.0795 mA | B43511 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | CARDBOARD | NO | MATTE TIN | SNAP-IN | 45 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 |