Filter Your Search
1 - 2 of 2 results
|
B43521A5827M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43521 | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | B43521 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | CARDBOARD | NO | MATTE TIN | FLAT | 40 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.55 | ||
|
B43521A5827M000
TDK Corporation
|
Check for Price | Yes | Active | 820 µF | 450 V | 4.6 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43521 | REFERENCE STANDARD: IEC60384-4 | 2.3701 mA | B43521 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | CARDBOARD | NO | MATTE TIN | FLAT | 40 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.55 |