Filter Your Search
1 - 4 of 4 results
|
B43521A9687M007
TDK Corporation
|
Check for Price | Yes | Active | 680 µF | 400 V | 4 A | 20 % | 190 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43521 | IEC60384-4 | 1.9153 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||
|
B43521A9687M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 µF | 400 V | 4 A | 20 % | 190 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43521 | REFERENCE STANDARD: IEC60384-4 | 1.9153 mA | B43521 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | CARDBOARD | NO | MATTE TIN | FLAT | 35 mm | 70 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43521A9687M000
TDK Corporation
|
Check for Price | Yes | Active | 680 µF | 400 V | 4 A | 20 % | 190 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43521 | REFERENCE STANDARD: IEC60384-4 | 1.9153 mA | B43521 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | CARDBOARD | NO | MATTE TIN | FLAT | 35 mm | 70 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43521A9687M007
TDK Epcos
|
Check for Price | Yes | Yes | Active | 680 µF | 400 V | 4 A | 20 % | 190 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43521 | IEC60384-4 | 1.9153 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |