Filter Your Search
1 - 2 of 2 results
|
B43540E2827M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 820 µF | 250 V | 3.27 A | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.572 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | SNAP-IN | 25 mm | 55 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.40 | ||
|
B43540E2827M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 820 µF | 250 V | 3.27 A | 20 % | 180 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.572 mA | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | SNAP-IN | 25 mm | 55 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 |