Filter Your Search
1 - 10 of 18 results
|
B43545A9127M000
TDK Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 2.23 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43545A9127M067
TDK Epcos
|
Check for Price | Active | 120 µF | 400 V | 2.23 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 25 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43545A9127M082
TDK Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 2.23 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 25 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43545A9127M080
TDK Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 2.23 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43545A9127M062
TDK Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 2.23 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 25 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43545A9127M007
TDK Epcos
|
Check for Price | Active | 120 µF | 400 V | 2.23 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 25 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
B43545A9127M080
TDK Epcos
|
Check for Price | Active | 120 µF | 400 V | 2.23 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 25 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43545A9127M067
TDK Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 2.23 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43545A9127M007
TDK Corporation
|
Check for Price | Yes | Active | 120 µF | 400 V | 2.23 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 10 mm | 25 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
B43545A9127M082
TDK Epcos
|
Check for Price | Active | 120 µF | 400 V | 2.23 A | 20 % | 160 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Snap-in | Cardboard | 25 mm | 25 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK |