Filter Your Search
1 - 10 of 12 results
|
B43584A6278M000
TDK Epcos
|
$88.5052 | Yes | Yes | Obsolete | 2.7 mF | 500 V | 21.6 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2535 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
B43584A6278M003
TDK Epcos
|
$99.8122 | Yes | Yes | Active | 2.7 mF | 500 V | 21.6 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43584 | 3.2535 mA | B43584 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43584A6278M057
TDK Corporation
|
Check for Price | Yes | Active | 2.7 mF | 500 V | 21.6 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2535 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | compliant | ||||||||||||
|
B43584A6278M057
TDK Epcos
|
Check for Price | Active | 2.7 mF | 500 V | 21.6 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2535 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | EPCOS AG | , | unknown | EAR99 | ||||||||||||
|
B43584A6278M050
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.7 mF | 500 V | 21.6 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2535 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
B43584A6278M007
TDK Corporation
|
Check for Price | Yes | Active | 2.7 mF | 500 V | 21.6 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43584 | 3.2535 mA | B43584 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 76.9 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | ||||
|
B43584A6278M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.7 mF | 500 V | 21.6 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2535 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 105.7 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | |||||
|
B43584A6278M007
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2.7 mF | 500 V | 21.6 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43584 | 3.2535 mA | B43584 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Box | NO | BINDING POST | 76.9 mm | 105.7 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | |||
|
B43584-A6278-M
TDK Corporation
|
Check for Price | Yes | Active | 2.7 mF | 500 V | 21.6 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43584 | 3.2535 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | BINDING POST | TDK CORP | , | compliant | |||||||||||
|
B43584A6278M050
TDK Epcos
|
Check for Price | Obsolete | 2.7 mF | 500 V | 21.6 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2535 mA | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | Cardboard | NO | 31.7 mm | BINDING POST | 76.9 mm | 105.7 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.85 |