Filter Your Search
1 - 9 of 9 results
|
B43624A9337M067
TDK Corporation
|
Check for Price | Active | 330 µF | 400 V | 2.1 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||
|
B43624A9337M082
TDK Corporation
|
Check for Price | Active | 330 µF | 400 V | 2.1 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | 85 °C | -40 °C | 3 | Snap-in | BULK | NO | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43624A9337M080
TDK Corporation
|
Check for Price | Active | 330 µF | 400 V | 2.1 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||
|
B43624A9337M062
TDK Corporation
|
Check for Price | Active | 330 µF | 400 V | 2.1 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | 85 °C | -40 °C | 3 | Snap-in | BULK | NO | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43624A9337M002
TDK Corporation
|
Check for Price | Active | 330 µF | 400 V | 2.1 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | 85 °C | -40 °C | 3 | Snap-in | BULK | NO | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||
|
B43624A9337M060
TDK Corporation
|
Check for Price | Active | 330 µF | 400 V | 2.1 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||
|
B43624A9337M007
TDK Corporation
|
Check for Price | Active | 330 µF | 400 V | 2.1 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 | |||
|
B43624A9337M087
TDK Corporation
|
Check for Price | Active | 330 µF | 400 V | 2.1 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||
|
B43624A9337M000
TDK Corporation
|
Check for Price | Active | 330 µF | 400 V | 2.1 A | 20 % | 250 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | unknown | EAR99 | 8532.22.00.40 |