Filter Your Search
1 - 10 of 18 results
|
B43644A2128M007
TDK Corporation
|
Check for Price | Yes | Active | 1.2 mF | 200 V | 2.77 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||
|
B43644A2128M000
TDK Epcos
|
Check for Price | Active | 1.2 mF | 200 V | 2.77 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | SNAP-IN | 25 mm | 50 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
B43644A2128M082
TDK Corporation
|
Check for Price | Yes | Active | 1.2 mF | 200 V | 2.77 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 3 | Snap-in | CARDBOARD | NO | TIN | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43644A2128M067
TDK Epcos
|
Check for Price | Active | 1.2 mF | 200 V | 2.77 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 25 mm | 50 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43644A2128M060
TDK Corporation
|
Check for Price | Yes | Active | 1.2 mF | 200 V | 2.77 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43644A2128M007
TDK Epcos
|
Check for Price | Active | 1.2 mF | 200 V | 2.77 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | SNAP-IN | 25 mm | 50 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
B43644A2128M062
TDK Corporation
|
Check for Price | Yes | Active | 1.2 mF | 200 V | 2.77 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 3 | Snap-in | CARDBOARD | NO | TIN | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | |||
|
B43644A2128M087
TDK Epcos
|
Check for Price | Active | 1.2 mF | 200 V | 2.77 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 25 mm | 50 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43644A2128M060
TDK Epcos
|
Check for Price | Active | 1.2 mF | 200 V | 2.77 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 25 mm | 50 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43644A2128M087
TDK Corporation
|
Check for Price | Yes | Active | 1.2 mF | 200 V | 2.77 A | 20 % | 85 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.15 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 25 mm | 50 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |