Filter Your Search
1 - 10 of 18 results
|
B43644A5107M000
TDK Epcos
|
Check for Price | Active | 100 µF | 450 V | 690 mA | 20 % | 970 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
B43644A5107M087
TDK Corporation
|
Check for Price | Yes | Active | 100 µF | 450 V | 690 mA | 20 % | 970 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43644A5107M067
TDK Epcos
|
Check for Price | Active | 100 µF | 450 V | 690 mA | 20 % | 970 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43644A5107M080
TDK Epcos
|
Check for Price | Active | 100 µF | 450 V | 690 mA | 20 % | 970 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43644A5107M007
TDK Epcos
|
Check for Price | Active | 100 µF | 450 V | 690 mA | 20 % | 970 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | BULK | NO | TIN | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | |||||
|
B43644A5107M060
TDK Corporation
|
Check for Price | Yes | Active | 100 µF | 450 V | 690 mA | 20 % | 970 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43644A5107M087
TDK Epcos
|
Check for Price | Active | 100 µF | 450 V | 690 mA | 20 % | 970 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | |||
|
B43644A5107M080
TDK Corporation
|
Check for Price | Yes | Active | 100 µF | 450 V | 690 mA | 20 % | 970 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 2 | Snap-in | CARDBOARD | NO | TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK | ||
|
B43644A5107M062
TDK Epcos
|
Check for Price | Active | 100 µF | 450 V | 690 mA | 20 % | 970 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 3 | Snap-in | CARDBOARD | NO | TIN | SNAP-IN | 22 mm | 30 mm | EPCOS AG | , | unknown | EAR99 | 8532.22.00.40 | TDK | ||||
|
B43644A5107M082
TDK Corporation
|
Check for Price | Yes | Active | 100 µF | 450 V | 690 mA | 20 % | 970 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.2 | e3 | 105 °C | -40 °C | 3 | Snap-in | CARDBOARD | NO | TIN | SNAP-IN | 22 mm | 30 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.40 | TDK |