Filter Your Search
1 - 2 of 2 results
|
B43770A4158M003
TDK Epcos
|
$124.3525 | Yes | Yes | Active | 1.5 mF | 350 V | 10 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43770 | 3.0325 mA | B43770 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 31.7 mm | BINDING POST | 91 mm | 67.1 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | TDK | ||
|
B43770A4158M003
TDK Corporation
|
Check for Price | Yes | Active | 1.5 mF | 350 V | 10 A | 20 % | 54 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43770 | 3.0325 mA | B43770 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 31.7 mm | BINDING POST | 91 mm | 67.1 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 | TDK |