Filter Your Search
1 - 2 of 2 results
|
B43770A9138M000
TDK Epcos
|
$88.9168 | Yes | Yes | Active | 1.3 mF | 400 V | 12 A | 20 % | 87 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43770 | 3.0123 mA | B43770 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 28.5 mm | BINDING POST | 64.3 mm | 105.3 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.85 | ||
|
B43770A9138M000
TDK Corporation
|
Check for Price | Yes | Active | 1.3 mF | 400 V | 12 A | 20 % | 87 mΩ | POLARIZED | 20 % | STUD MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43770 | 3.0123 mA | B43770 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 28.5 mm | BINDING POST | 64.3 mm | 105.3 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.85 |