Filter Your Search
1 - 2 of 2 results
|
B43851F1475M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 160 V | 60 mA | 20 % | 40 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | B43851 | 105 °C | -40 °C | 2 | Radial | Bulk | 2.5 mm | 6.3 mm | 11 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | ||||||||||||
|
B43851F1475M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 160 V | 35 mA | 20 % | 40 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43851 | 37.56 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | TDK |