Filter Your Search
1 - 2 of 2 results
|
B43858C9336M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 400 V | 720 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 411 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43858C9336M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 33 µF | 400 V | 720 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 411 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |