Filter Your Search
1 - 2 of 2 results
|
B43858H2106M000
TDK Corporation
|
Check for Price | Yes | Active | 10 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43858 | 90 µA | B43858 | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B43858H2106M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 µF | 250 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | B43858 | 90 µA | B43858 | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 |