Filter Your Search
1 - 2 of 2 results
|
B43866C4686M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 68 µF | 350 V | 480 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 729 µA | 0.25 | e3 | IEC60384-4 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 31.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43866C4686M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 68 µF | 350 V | 480 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 729 µA | 0.25 | e3 | IEC60384-4 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 31.5 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 |